Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No340HS001M21-3U12ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04AJ9808
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $540.840 |
| 2+ | $469.030 |
| 4+ | $452.910 |
| 7+ | $394.280 |
| 10+ | $337.120 |
| 20+ | $233.050 |
Price for:Each
Minimum: 1
Multiple: 1
$540.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
340HS001M21-3U12A is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series III and IV connectors.
- Spin coupling
- Aluminum/electroless nickel material/finish
- 21 shell size (M31X1.0-6H A thread)
- 1.5inch length
- Wire rope, black polyurethane jacket
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminum
Cable Diameter Max
37.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
