Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No340HS001M17-4C
Newark Part No.04AJ9788
Your Part Number
Technical Datasheet
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $453.020 |
| 2+ | $392.860 |
| 4+ | $379.360 |
| 7+ | $330.240 |
| 10+ | $282.370 |
| 20+ | $195.220 |
Price for:Each
Minimum: 1
Multiple: 1
$453.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
340HS001M17-4C is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series III and IV connectors.
- Spin coupling
- Aluminum/electroless nickel material/finish
- 17 shell size (M25X1.0-6H A thread)
- 2inch length
- Attachment strap only, no lanyard
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminum
Cable Diameter Max
31.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate