Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No340FS002NF14-8C
Newark Part No.04AJ9645
Your Part Number
Technical Datasheet
106 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $399.120 |
| 2+ | $346.130 |
| 4+ | $334.220 |
| 7+ | $290.950 |
| 10+ | $248.780 |
| 20+ | $171.980 |
Price for:Each
Minimum: 1
Multiple: 1
$399.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum
Cable Diameter Max
24.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate