Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No340FS002NF12-5NCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04AJ9639
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $381.650 |
| 2+ | $330.970 |
| 4+ | $319.590 |
| 7+ | $278.220 |
| 10+ | $237.880 |
| 20+ | $164.460 |
Price for:Each
Minimum: 1
Multiple: 1
$381.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
340FS002NF12-5N is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series I and II connectors.
- Direct coupling
- Aluminum/olive drab cadmium material/finish
- 12 shell size (0.6875-24 A thread UNEF-2B)
- 2.5inch length
- No attachment
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminum
Cable Diameter Max
21.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
