Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No340FS002NF10-3N-15Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04AJ9635
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $374.030 |
| 2+ | $324.370 |
| 4+ | $313.220 |
| 7+ | $272.670 |
| 10+ | $233.140 |
| 20+ | $161.170 |
Price for:Each
Minimum: 1
Multiple: 1
$374.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum
Cable Diameter Max
18.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
