Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No340FS002M10-4NCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04AJ9616
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $344.030 |
| 2+ | $298.350 |
| 4+ | $288.080 |
| 7+ | $250.790 |
| 10+ | $214.440 |
| 20+ | $148.240 |
Price for:Each
Minimum: 1
Multiple: 1
$344.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
340FS002M10-4N is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series I and II connectors.
- Direct coupling
- Aluminum/electroless nickel material/finish
- 10 shell size (0.5625-24 A thread UNEF-2B)
- 2inch length
- No attachment
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum
Cable Diameter Max
18.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
