Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No340FS001M24-6N
Newark Part No.04AJ9523
Your Part Number
Technical Datasheet
49 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $500.970 |
| 2+ | $434.450 |
| 4+ | $419.510 |
| 7+ | $365.210 |
| 10+ | $312.260 |
| 20+ | $215.860 |
Price for:Each
Minimum: 1
Multiple: 1
$500.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
340FS001M24-6N is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series I and II connectors.
- Spin coupling
- Aluminum/electroless nickel material/finish
- 24 shell size (1.4375-18 A thread UNEF-2B)
- 3inch length
- No attachment
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Aluminum
Cable Diameter Max
43.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate