Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No340FS001M12-5N
Newark Part No.04AJ9487
Your Part Number
Technical Datasheet
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $449.770 |
| 2+ | $390.050 |
| 4+ | $376.640 |
| 7+ | $327.880 |
| 10+ | $280.360 |
| 20+ | $193.810 |
Price for:Each
Minimum: 1
Multiple: 1
$449.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
340FS001M12-5N is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series I and II connectors.
- Spin coupling
- Aluminum/electroless nickel material/finish
- 12 shell size (0.6875-24 A thread UNEF-2B)
- 2.5inch length
- No attachment
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminum
Cable Diameter Max
22.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate