Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $414.850 |
| 2+ | $359.760 |
| 4+ | $347.400 |
| 7+ | $302.430 |
| 10+ | $258.580 |
| 20+ | $178.760 |
Price for:Each
Minimum: 1
Multiple: 1
$414.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
340FS001M08-4N is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series I and II connectors.
- Spin coupling
- Aluminum/electroless nickel material/finish
- 8 shell size (0.4375-28 A thread UNEF-2B)
- 2inch length
- No attachment
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminum
Cable Diameter Max
16.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
