Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No340AS002NF12-2E38B
Newark Part No.04AJ9409
Your Part Number
Technical Datasheet
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $448.130 |
| 2+ | $388.620 |
| 4+ | $375.270 |
| 7+ | $326.690 |
| 10+ | $279.330 |
| 20+ | $193.100 |
Price for:Each
Minimum: 1
Multiple: 1
$448.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminum
Cable Diameter Max
24.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate