Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $402.600 |
| 2+ | $349.140 |
| 4+ | $337.140 |
| 7+ | $293.500 |
| 10+ | $250.950 |
| 20+ | $173.480 |
Price for:Each
Minimum: 1
Multiple: 1
$402.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
340AS002M24-2N is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits AS50151 crimp (MS3450), AS95234, MIL-DTL-26482 Series II, MIL-DTL-83723 Series III connectors.
- Direct coupling
- Aluminum/electroless nickel material/finish
- 24 shell size (1.4375-18 UNEF A thread class 2B)
- 1inch length
- No attachment
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Aluminum
Cable Diameter Max
40.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
