Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $381.230 |
| 2+ | $330.600 |
| 4+ | $319.240 |
| 7+ | $277.920 |
| 10+ | $237.610 |
| 20+ | $164.270 |
Price for:Each
Minimum: 1
Multiple: 1
$381.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
340AS002M20-3N is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits AS50151 crimp (MS3450), AS95234, MIL-DTL-26482 Series II, MIL-DTL-83723 Series III connectors.
- Direct coupling
- Aluminum/electroless nickel material/finish
- 20 shell size (1.1875-18 UNEF A thread class 2B)
- 1.5inch length
- No attachment
Technical Specifications
Connector Shell Size
20
Strain Relief Material
Aluminum
Cable Diameter Max
34mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
