Print Page
Image is for illustrative purposes only. Please refer to product description.

859 In Stock
509 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.710 |
| 5+ | $33.780 |
| 10+ | $31.460 |
| 25+ | $29.150 |
| 50+ | $27.020 |
| 100+ | $26.830 |
Price for:Each
Minimum: 1
Multiple: 1
$35.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (25-Jun-2025)
Screw Length
7.3mm
Thread Size - Imperial
2-56 UNC-2A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
