Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No171-004-7S-.125-CL
Newark Part No.57AK5030
Product RangeMicroStrips 171 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerGLENAIR
Manufacturer Part No171-004-7S-.125-CL
Newark Part No.57AK5030
Product RangeMicroStrips 171 Series
Technical Datasheet
No. of Contacts7Contacts
Connector TypeMicro D
Contact Termination TypeSolder
Product RangeMicroStrips 171 Series
Connector MountingThrough Hole Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
No. of Contacts
7Contacts
Connector Type
Micro D
Product Range
MicroStrips 171 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
