Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGIC
Manufacturer Part NoMJ83BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC2641
Your Part Number
11 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.350 |
| 5+ | $76.760 |
| 10+ | $74.420 |
| 25+ | $70.890 |
| 50+ | $66.050 |
| 100+ | $61.330 |
| 250+ | $57.110 |
Price for:Each
Minimum: 1
Multiple: 1
$81.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGIC
Manufacturer Part NoMJ83BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC2641
Technical Datasheet
Supply Voltage AC Max240V
Overload Adjustment Current Min-
Supply Voltage DC Max-
Overload Adjustment Current Max-
Coil Voltage AC Max-
Temperature Monitoring Min-15°C
Temperature Monitoring Max60°C
Coil Voltage DC Max-
Contact Current5A
Switching Voltage Max250VAC
Contact ConfigurationDPDT
Relay MountingDIN Rail
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage AC Max
240V
Supply Voltage DC Max
-
Coil Voltage AC Max
-
Temperature Monitoring Max
60°C
Contact Current
5A
Contact Configuration
DPDT
Product Range
-
Overload Adjustment Current Min
-
Overload Adjustment Current Max
-
Temperature Monitoring Min
-15°C
Coil Voltage DC Max
-
Switching Voltage Max
250VAC
Relay Mounting
DIN Rail
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
