Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGIC
Manufacturer Part NoMAC04D0100
Newark Part No.44AC2541
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerGIC
Manufacturer Part NoMAC04D0100
Newark Part No.44AC2541
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Contact Voltage VAC250V
Switching Voltage Max250VAC
Contact Voltage VDC28V
Supply Voltage Max415VAC
Phase Type3 Phase
Power Consumption10VA
Phase Monitoring Range Min-
Phase Monitoring Range Max415VAC
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Contact Current
5A
Relay Terminals
Screw
Switching Voltage Max
250VAC
Supply Voltage Max
415VAC
Power Consumption
10VA
Phase Monitoring Range Max
415VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate