Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.760 |
| 5+ | $51.930 |
| 10+ | $50.540 |
| 25+ | $49.630 |
| 50+ | $47.460 |
| 100+ | $43.100 |
| 250+ | $39.080 |
Price for:Each
Minimum: 1
Multiple: 1
$56.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGIC
Manufacturer Part No2A5DT5
Newark Part No.44AC3446
Product RangeMicon 225
Technical Datasheet
Product RangeMicon 225
Timer FunctionsMultifunction
Time Min0.1s
Time Max10h
No. of Timing Ranges-
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Micon 225
Time Min
0.1s
No. of Timing Ranges
-
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
10h
Timer Output
2 Changeover Relays
Current Rating Nom
5A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate