Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.200 |
| 5+ | $44.940 |
| 10+ | $43.030 |
| 25+ | $40.850 |
| 50+ | $38.150 |
| 100+ | $35.980 |
| 250+ | $32.730 |
Price for:Each
Minimum: 1
Multiple: 1
$48.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GIC |
|---|---|
| Manufacturer Part No | 1CJDT0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 44AC3422 |
| Product Range | Micon 175 |
| Technical Datasheet | |
| Product Range | Micon 175 |
| Timer Functions | Multifunction |
| Time Min | 0.1s |
| Time Max | 100h |
| No. of Timing Ranges | - |
| Timer Output | 1 Changeover Relay |
| Supply Voltage Max | 240V |
| Current Rating Nom | 8A |
| Connection / Termination | Screw Terminals |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Product Range | Micon 175 |
|---|---|
| Time Min | 0.1s |
| No. of Timing Ranges | - |
| Supply Voltage Max | 240V |
| Connection / Termination | Screw Terminals |
| Timer Functions | Multifunction |
|---|---|
| Time Max | 100h |
| Timer Output | 1 Changeover Relay |
| Current Rating Nom | 8A |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

