Print Page
PB-2020-W
Reed Switch, Screw Plunger, PB-2020 Series, 1NO, Press Fit, 500 mA, 200 VDC, 10 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part NoPB-2020-WCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.36C5034
Product RangePB-2020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.370 |
| 100+ | $4.050 |
| 500+ | $3.750 |
| 1000+ | $3.470 |
Price for:Each
Minimum: 10
Multiple: 10
$43.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part NoPB-2020-WCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.36C5034
Product RangePB-2020 Series
Technical Datasheet
Product RangePB-2020 Series
Contact Configuration1NO
Switch MountingPress Fit
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max150mohm
Operate AT Min-
Operate AT Max-
SVHCTo Be Advised
Product Overview
The plunger switch is designed to incorporate a plunger or push-to-activate function into the shortest, most compact package available. Promoted as a solution to securing the newest generation of vinyl extruded or custom type windows, installation requires that a single hole be drilled, usually into the window frame, eliminating the troublesome and potentially costly hole in the window sash.
- 3/8" Diameter
- Lifetime Warranty
- Colors: White, Brown and Gray
- Standard 12" leads or terminal block
- Longer leads and zip cord available on request
- Supervisory loops available
- Press fit
- Mfr#: PB-2020
Technical Specifications
Product Range
PB-2020 Series
Switch Mounting
Press Fit
Switching Voltage Max
200VDC
Contact Resistance Max
150mohm
Operate AT Max
-
Contact Configuration
1NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate