Print Page
50RF-12WG-W
Reed Switch, Recessed, Flanged, 50R Series, 1NO, Wall, 500 mA, 200 VDC, 10 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No50RF-12WG-WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.36C7508
Product Range50R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.260 |
| 100+ | $3.940 |
| 500+ | $3.650 |
| 1000+ | $3.380 |
Price for:Each
Minimum: 10
Multiple: 10
$42.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No50RF-12WG-WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.36C7508
Product Range50R Series
Technical Datasheet
Product Range50R Series
Contact Configuration1NO
Switch MountingWall
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max150mohm
Operate AT Min-
Operate AT Max-
SVHCNo SVHC (04-Feb-2026)
Product Overview
50R and 50RF series switches are 1/4 diameter switches designed for applications where a small diameter recessed switch is required. These are ideal for residential applications where no sign of an alarm system should be seen.
Technical Specifications
Product Range
50R Series
Switch Mounting
Wall
Switching Voltage Max
200VDC
Contact Resistance Max
150mohm
Operate AT Max
-
Contact Configuration
1NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate