Print Page
28AWG-W
Reed Switch, Wide Gap, 28 Series, 1NO, Surface Mount, 400 mA, 160 VDC, 10 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No28AWG-W
Newark Part No.36C7192
Product Range28 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 100+ | $5.280 |
| 500+ | $4.890 |
| 1000+ | $4.530 |
Price for:Each
Minimum: 10
Multiple: 10
$57.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No28AWG-W
Newark Part No.36C7192
Product Range28 Series
Technical Datasheet
Product Range28 Series
Contact Configuration1NO
Switch MountingSurface Mount
Contact Current Max400mA
Switching Voltage Max160VDC
Switching Power Max10W
Contact Resistance Max150mohm
Operate AT Min-
Operate AT Max-
SVHCTo Be Advised
Product Overview
The 28 series switch is designed with hidden terminals applicable for both residential and commercial installations. All can be installed on a steel surface with a minimum gap penalty. The terminals are recessed on the back allowing for tamper resistant installations without the need for covers.
- Lifetime Warranty
- UL and ULC approved
- Concealed terminals
- Wide gap up to 1 1/2", 3/4" on steel
- Spacers, covers and screws Included
- Built-in E.O.L.
- Mfr#: 28AWG
Technical Specifications
Product Range
28 Series
Switch Mounting
Surface Mount
Switching Voltage Max
160VDC
Contact Resistance Max
150mohm
Operate AT Max
-
Contact Configuration
1NO
Contact Current Max
400mA
Switching Power Max
10W
Operate AT Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate