Print Page
110-T-W
Alarm Switch, SPST-NO, Surface Mount Magnetic Switch, 7.92 mm, 38.1 mm, 9.53 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 100+ | $4.090 |
| 500+ | $3.790 |
| 1000+ | $3.510 |
Price for:Each
Minimum: 10
Multiple: 10
$44.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No110-T-W
Newark Part No.36C6624
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch TypeSurface Mount Magnetic Switch
External Height7.92mm
External Width38.1mm
External Depth9.53mm
No. of Contacts1 Contact
SVHCTo Be Advised
Product Overview
The 110 style switch is one of the most popular miniature surface mount switches used in installations. Available in both flanged and without flange they are perfect for residential and commercial use. Adhesive strips and screws included.
Technical Specifications
Product Range
-
Switch Type
Surface Mount Magnetic Switch
External Width
38.1mm
No. of Contacts
1 Contact
Contact Configuration
SPST-NO
External Height
7.92mm
External Depth
9.53mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate