Print Page
PB100E000A440CA
Motor Run Capacitor, Metallized PP, Can, 10 µF, ± 6%, Panel Mount, 440 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part NoPB100E000A440CACopy
Newark Part No.04R7341
Product RangeGEM III PB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerCAPCOM
Manufacturer Part NoPB100E000A440CACopy
Newark Part No.04R7341
Product RangeGEM III PB Series
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance10µF
Capacitance Tolerance± 6%
Capacitor MountingPanel Mount
Voltage(AC)440V
Capacitor TerminalsQuick Connect
Lead Spacing20.57mm
dv/dt Rating-
Product Diameter31.75mm
Product Height73.16mm
Product RangeGEM III PB Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
73.16mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Capacitor Case / Package
Can
Capacitance Tolerance
± 6%
Voltage(AC)
440V
Lead Spacing
20.57mm
Product Diameter
31.75mm
Product Range
GEM III PB Series
Operating Temperature Max
70°C
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate