Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAPCOM |
|---|---|
| Manufacturer Part No | M302C920116Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 12C2120 |
| Your Part Number | |
| Technical Datasheet |
2,453 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.340 |
| 25+ | $3.090 |
| 50+ | $2.850 |
| 100+ | $2.530 |
| 500+ | $2.290 |
| 1000+ | $1.980 |
| 2500+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAPCOM |
|---|---|
| Manufacturer Part No | M302C920116Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 12C2120 |
| Technical Datasheet | |
| Accessory Type | Footed Bracket |
| Clip Diameter | - |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
M302C920116 is a footed bracket for use with height oval and round capacitors.
- 4.75inch case height
Technical Specifications
| Accessory Type | Footed Bracket |
|---|---|
| Product Range | - |
| Clip Diameter | - |
|---|---|
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
