Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAPCOM |
|---|---|
| Manufacturer Part No | M279A723522Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 13M2543 |
| Your Part Number | |
| Technical Datasheet |
1,319 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 25+ | $2.170 |
| 100+ | $2.000 |
| 250+ | $1.830 |
| 500+ | $1.620 |
| 1000+ | $1.460 |
| 2500+ | $1.280 |
| 5000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAPCOM |
|---|---|
| Manufacturer Part No | M279A723522Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 13M2543 |
| Technical Datasheet | |
| Accessory Type | Wraparound Mounting Bracket |
| Clip Diameter | 2" |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The M279A723522 is a 2-inch Wraparound Mounting Bracket for use with GEM-III motor run capacitors.
- S-style case
Applications
Consumer Electronics, Industrial, Motor Drive & Control
Technical Specifications
| Accessory Type | Wraparound Mounting Bracket |
|---|---|
| Product Range | - |
| Clip Diameter | 2" |
|---|---|
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
