Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $22.480 |
| 250+ | $20.010 |
| 500+ | $17.430 |
Price for:Each
Minimum: 100
Multiple: 100
$2,248.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.1V
Product Range
-
Average Forward Current
85A
Diode Module Configuration
Single
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate