Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoS40YCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19T9982
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.000 |
| 200+ | $8.820 |
| 300+ | $8.640 |
| 500+ | $8.460 |
| 1000+ | $8.280 |
| 2500+ | $8.170 |
| 5000+ | $8.160 |
| 10000+ | $8.150 |
Price for:Each
Minimum: 100
Multiple: 100
$900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoS40YCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19T9982
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current40A
Forward Voltage Max1.1V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max160°C
Forward Surge Current595A
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.1V
Diode Case Style
DO-5
Operating Temperature Max
160°C
Diode Mounting
Stud
MSL
MSL 1 - Unlimited
Average Forward Current
40A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
595A
Product Range
-
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate