Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GENESIC |
|---|---|
| Manufacturer Part No | S150KRCopy |
| Newark Part No. | 19T9907 |
| Your Part Number | |
| Technical Datasheet |
No Longer Available
Product Information
| Manufacturer | GENESIC |
|---|---|
| Manufacturer Part No | S150KRCopy |
| Newark Part No. | 19T9907 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 800V |
| Average Forward Current | 150A |
| Forward Voltage Max | 1.2V |
| Diode Module Configuration | Single |
| Diode Case Style | DO-8 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Forward Surge Current | 3.14kA |
| Diode Mounting | Stud |
| Product Range | - |
| SVHC | Lead (19-Jan-2021) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 800V |
|---|---|
| Forward Voltage Max | 1.2V |
| Diode Case Style | DO-8 |
| Operating Temperature Max | 200°C |
| Diode Mounting | Stud |
| SVHC | Lead (19-Jan-2021) |
| Average Forward Current | 150A |
|---|---|
| Diode Module Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 3.14kA |
| Product Range | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |