Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $141.630 |
| 50+ | $139.580 |
| 100+ | $131.370 |
Price for:Each
Minimum: 40
Multiple: 40
$5,665.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoMBRT40045
Newark Part No.19T9548
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current400A
Forward Voltage Max750mV
Diode Module Configuration1 Pair Common Cathode
Diode Case StyleThree Tower
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current3kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
750mV
Diode Case Style
Three Tower
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
400A
Diode Module Configuration
1 Pair Common Cathode
No. of Pins
3Pins
Forward Surge Current
3kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate