Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoMBRT400100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19T9538
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 40+ | $157.280 |
| 120+ | $137.620 |
| 200+ | $114.030 |
Price for:Each
Minimum: 40
Multiple: 40
$6,291.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoMBRT400100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19T9538
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current200A
Forward Voltage Max880mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current3kA
Diode MountingPanel
Product Range-
SVHCLead (19-Jan-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
880mV
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead (19-Jan-2021)
Average Forward Current
200A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
3kA
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate