Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoMBRT30060Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19T9534
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 40+ | $103.330 |
Price for:Each
Minimum: 40
Multiple: 40
$4,133.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoMBRT30060Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19T9534
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current150A
Forward Voltage Max800mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current2.5kA
Diode MountingPanel
Product Range-
SVHCLead
Product Overview
The MBRT30060 is a silicon power Schottky Diode offers high surge capability. It has 60V repetitive peak reverse voltage and 42V RMS reverse voltage.
- REACH Compliance
- Standard leads
- Electrically isolated base plate
- -55 to 150°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
800mV
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead
Average Forward Current
150A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
2.5kA
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate