Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoMBRT20060Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19T9518
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 40+ | $101.450 |
| 120+ | $99.420 |
| 200+ | $97.390 |
Price for:Each
Minimum: 40
Multiple: 40
$4,058.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoMBRT20060Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19T9518
Technical Datasheet
Product Range-
Diode Configuration-
Repetitive Peak Reverse Voltage60V
Average Forward Current200A
Total Capacitive Charge-
Diode Case StyleModule
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingPanel
Qualification-
SVHCLead (19-Jan-2021)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
60V
Total Capacitive Charge
-
No. of Pins
3 Pin
Diode Mounting
Panel
SVHC
Lead (19-Jan-2021)
Diode Configuration
-
Average Forward Current
200A
Diode Case Style
Module
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate