Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoMBRT200200RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29X7135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 40+ | $131.260 |
| 50+ | $114.850 |
| 100+ | $95.160 |
Price for:Each
Minimum: 40
Multiple: 40
$5,250.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoMBRT200200RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29X7135
Technical Datasheet
Product Range-
Diode ConfigurationDual Common Anode
Repetitive Peak Reverse Voltage200V
Average Forward Current200A
Total Capacitive Charge-
Diode Case StyleThree Tower
No. of Pins3 Pin
Operating Temperature Max150°C
Diode MountingPanel
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
200V
Total Capacitive Charge
-
No. of Pins
3 Pin
Diode Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
Diode Configuration
Dual Common Anode
Average Forward Current
200A
Diode Case Style
Three Tower
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate