Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $85.610 |
| 50+ | $84.400 |
| 100+ | $79.540 |
Price for:Each
Minimum: 36
Multiple: 36
$3,081.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoMBRH200200
Newark Part No.29X7118
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current200A
Forward Voltage Max920mV
Diode Module ConfigurationSingle
Diode Case StyleD-67
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current3kA
Diode MountingPanel
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
920mV
Diode Case Style
D-67
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead
Average Forward Current
200A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate