Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerGENESIC
Manufacturer Part NoMBRH120200R
Newark Part No.29X7103
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current120A
Forward Voltage Max920mV
Diode Module ConfigurationSingle
Diode Case StyleD-67
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current2kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
920mV
Diode Case Style
D-67
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
120A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
2kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate