Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGENESIC
Manufacturer Part NoMBR3520RCopy
Newark Part No.06W2798
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current35A
Forward Voltage Max680mV
Diode Module ConfigurationSingle
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current600A
Diode MountingStud
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
680mV
Diode Case Style
DO-4
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
35A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
600A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate