Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerGENESIC
Manufacturer Part NoMBR35100R
Newark Part No.06W2796
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current35A
Forward Voltage Max840mV
Diode Module ConfigurationSingle
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current600A
Diode MountingStud
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
840mV
Diode Case Style
DO-4
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
35A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
600A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate