Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GENESIC |
|---|---|
| Manufacturer Part No | KBU8GCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 19T9454 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 400+ | $0.846 |
| 800+ | $0.829 |
| 1200+ | $0.812 |
| 2000+ | $0.795 |
| 4000+ | $0.778 |
| 10000+ | $0.761 |
| 20000+ | $0.744 |
Price for:Each
Minimum: 400
Multiple: 400
$338.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GENESIC |
|---|---|
| Manufacturer Part No | KBU8GCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 19T9454 |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 400V |
| Average Forward Current | 8A |
| Bridge Rectifier Case Style | SIP |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1V |
| Bridge Rectifier Mounting | Through Hole |
| Forward Surge Current | 300A |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (19-Jan-2021) |
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 8A |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| SVHC | Lead (19-Jan-2021) |
| Repetitive Peak Reverse Voltage | 400V |
|---|---|
| Bridge Rectifier Case Style | SIP |
| Forward Voltage Max | 1V |
| Forward Surge Current | 300A |
| Product Range | - |
Technical Docs (2)
Alternatives for KBU8G
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |