Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GENESIC |
|---|---|
| Manufacturer Part No | KBPC1510WCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 85X0986 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.690 |
| 100+ | $3.430 |
| 150+ | $3.390 |
| 250+ | $3.360 |
| 500+ | $3.320 |
| 1250+ | $3.280 |
| 2500+ | $3.210 |
Price for:Each
Minimum: 50
Multiple: 50
$184.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GENESIC |
|---|---|
| Manufacturer Part No | KBPC1510WCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 85X0986 |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 1kV |
| Average Forward Current | 15A |
| Bridge Rectifier Case Style | KBPC |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1.1V |
| Bridge Rectifier Mounting | Through Hole |
| Forward Surge Current | 300A |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (19-Jan-2021) |
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 15A |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| SVHC | Lead (19-Jan-2021) |
| Repetitive Peak Reverse Voltage | 1kV |
|---|---|
| Bridge Rectifier Case Style | KBPC |
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 300A |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |