Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GENESIC |
|---|---|
| Manufacturer Part No | KBP202GCopy |
| Newark Part No. | 85X0992 |
| Your Part Number | |
| Technical Datasheet |
No Longer Available
Product Information
| Manufacturer | GENESIC |
|---|---|
| Manufacturer Part No | KBP202GCopy |
| Newark Part No. | 85X0992 |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 2A |
| Bridge Rectifier Case Style | SIP |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1.1V |
| Bridge Rectifier Mounting | Through Hole |
| Forward Surge Current | 60A |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 2A |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (17-Dec-2015) |
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Bridge Rectifier Case Style | SIP |
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 60A |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |