Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoGD60MPS06HCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.77AK2408
Product RangeMPS Gen IV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 600+ | $8.010 |
Price for:Each
Minimum: 600
Multiple: 600
$4,806.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGD60MPS06HCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.77AK2408
Product RangeMPS Gen IV
Technical Datasheet
Product RangeMPS Gen IV
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current82A
Total Capacitive Charge92nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
MPS Gen IV
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
92nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Diode Configuration
Single
Average Forward Current
82A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate