Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoG2R1000MT33JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.89AH0974
Product RangeG2R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $15.270 |
Price for:Each
Minimum: 1000
Multiple: 1000
$15,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoG2R1000MT33JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.89AH0974
Product RangeG2R Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id4A
Drain Source Voltage Vds3.3kV
Drain Source On State Resistance1ohm
On Resistance Rds(on)1ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Power Dissipation Pd74W
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3.5V
Power Dissipation74W
Operating Temperature Max175°C
Product RangeG2R Series
SVHCLead
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
3.3kV
On Resistance Rds(on)
1ohm
No. of Pins
7Pins
Rds(on) Test Voltage
20V
Power Dissipation
74W
Product Range
G2R Series
Transistor Polarity
N Channel
Continuous Drain Current Id
4A
Drain Source On State Resistance
1ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
74W
Gate Source Threshold Voltage Max
3.5V
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate