Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Product Information
ManufacturerGENESIC
Manufacturer Part NoFST10080
Newark Part No.06W2364
Technical Datasheet
Repetitive Peak Reverse Voltage80V
Average Forward Current100A
Forward Voltage Max840mV
Diode Module Configuration1 Pair Common Cathode
Diode Case StyleTO-249AB
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current1kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
840mV
Diode Case Style
TO-249AB
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
100A
Diode Module Configuration
1 Pair Common Cathode
No. of Pins
3Pins
Forward Surge Current
1kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate