Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.390 |
| 500+ | $1.230 |
| 1000+ | $1.070 |
| 2500+ | $0.863 |
| 10000+ | $0.837 |
Price for:Each
Minimum: 200
Multiple: 200
$278.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoBR605Copy
Newark Part No.19T8958
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage50V
Average Forward Current6A
Bridge Rectifier Case StyleBR-6
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current150A
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
6A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Repetitive Peak Reverse Voltage
50V
Bridge Rectifier Case Style
BR-6
Forward Voltage Max
1V
Forward Surge Current
150A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate