Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoBR106Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19T8949
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 200+ | $1.080 |
| 400+ | $1.040 |
| 600+ | $0.994 |
| 1000+ | $0.974 |
| 2000+ | $0.954 |
| 5000+ | $0.934 |
| 10000+ | $0.920 |
Price for:Each
Minimum: 200
Multiple: 200
$216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoBR106Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19T8949
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current10A
Bridge Rectifier Case StyleBR-10
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current200A
Operating Temperature Max150°C
Product Range-
SVHCLead (19-Jan-2021)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
10A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (19-Jan-2021)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
BR-10
Forward Voltage Max
1.1V
Forward Surge Current
200A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate