Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerGENESIC
Manufacturer Part NoBR102
Newark Part No.19T8947
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current10A
Bridge Rectifier Case StyleBR-10
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current200A
Operating Temperature Max150°C
Product Range-
SVHCLead
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
10A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
BR-10
Forward Voltage Max
1.1V
Forward Surge Current
200A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate