Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $18.050 |
| 500+ | $17.530 |
Price for:Each
Minimum: 250
Multiple: 250
$4,512.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part No1N5831RCopy
Newark Part No.06W4305
Technical Datasheet
Repetitive Peak Reverse Voltage35V
Average Forward Current25A
Forward Voltage Max580mV
Diode Module ConfigurationSingle
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current800A
Diode MountingStud
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
35V
Forward Voltage Max
580mV
Diode Case Style
DO-4
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
25A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
800A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate