Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.140 |
| 500+ | $5.000 |
Price for:Each
Minimum: 250
Multiple: 250
$1,285.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part No1N1204AR
Newark Part No.20T0081
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current12A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Forward Surge Current240A
Operating Temperature Max200°C
Diode Case StyleDO-4
No. of Pins2Pins
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Forward Surge Current
240A
Diode Case Style
DO-4
Product Range
-
Average Forward Current
12A
Forward Voltage Max
1.1V
Operating Temperature Max
200°C
No. of Pins
2Pins
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate