Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
Price for:Each
Minimum: 1500
Multiple: 250
$6,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part No1N1202A
Newark Part No.20T0078
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current12A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Forward Surge Current240A
Operating Temperature Max200°C
Diode Case StyleDO-4
No. of Pins2Pins
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Forward Surge Current
240A
Diode Case Style
DO-4
Product Range
-
Average Forward Current
12A
Forward Voltage Max
1.1V
Operating Temperature Max
200°C
No. of Pins
2Pins
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 1N1202A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability