Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part No150KR40ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63T3062
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $50.560 |
| 25+ | $47.170 |
| 50+ | $44.090 |
| 100+ | $43.160 |
| 250+ | $41.930 |
Price for:Each
Minimum: 10
Multiple: 10
$505.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part No150KR40ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63T3062
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current150A
Forward Voltage Max1.33V
Diode Module ConfigurationSingle
Diode Case StyleDO-8
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current3.74kA
Diode MountingStud
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.33V
Diode Case Style
DO-8
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
150A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3.74kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate